770-609 | WAGO

Plug, 5 pole, spring-clamp connection, black, 770-609

Order No.: 46F8250
EAN: 4045454251383
MPN:
770-609
Series: WINSTA MINI
770-609 WAGO Device Connectors Image 1
770-609 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.0051 €

Plug, 770-609, WAGO

3-way distribution connector, 5-pole, code A, 1 input, 3 outputs, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour black
Connection spring-clamp connection
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes