770-603 | WAGO

Plug, 3 pole, spring-clamp connection, black, 770-603

Order No.: 43P2104
EAN: 4044918524131
MPN:
770-603
Series: WINSTA MIDI
770-603 WAGO Device Connectors Image 1
770-603 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4514 €

Plug, 770-603, WAGO

Intermediate coupler, 3-pole, code A, for sockets and plugs, black.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour black
Connection spring-clamp connection
Design straight
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes