770-5001/117-000 | WAGO
Connector plug/socket, 3 pole, snap-in, spring-clamp connection, black, 770-5001/117-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5394 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interconnecting cable, 770-5001/117-000, WAGO
The pre-assembled cable for interconnecting, known as Eca, is designed for use with 3-pole socket/plug and has the product code A.
Features
- Protected against mismating and maintenance-free
- Push-in CAGE CLAMP spring pressure connection technology allows solid conductors to be simply pushed into a unit.
- Two wire connections per pole for loops or bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Version | plug/socket | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | spring-clamp connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |