770-315 | WAGO

Plug, 5 pole, spring-clamp connection, 0.5-4.0 mm², black, 770-315

Order No.: 44P6975
EAN: 4044918254663
MPN:
770-315
Series: WINSTA MIDI
770-315 WAGO Device Connectors Image 1
770-315 WAGO Device Connectors Image 2
770-315 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7112 €

Plug, 770-315, WAGO

Plug, with strain relief housing, 5-pole, 4.00 mm², black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour black
Connection spring-clamp connection
Design straight
Cable cross-section 0.5-4.0 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes