770-245/062-000 | WAGO

Socket, 5 pole, spring-clamp connection, 0.5-4.0 mm², gray, 770-245/062-000

Order No.: 44P6911
EAN: 4050821454984
MPN:
770-245/062-000
Series: WINSTA MIDI
770-245/062-000 WAGO Device Connectors Image 1
770-245/062-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9976 €

Socket, 770-245/062-000, WAGO

Socket, 5-pole, code B, 4.00 mm², gray.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour gray
Connection spring-clamp connection
Design straight
Cable cross-section 0.5-4.0 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes