770-233/035-050 | WAGO
Plug, 3 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², white, 770-233/035-050
NCNR (non cancelable / non returnable)
Plug, 770-233/035-050, WAGO
With the WINSTA MIDI male connector/plug rated current 25 A. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components – including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thus the product is especially suitable for high power loads. The WINSTA MIDI product line guarantees maximum flexibility for the electrical installation. With its Push-in CAGE CLAMP spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility and customization for meeting an enormous variety of installation requirements. A range up to 48 mm can be used for the strip length.
Features
- For automation controllers
- Suitable for any application
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | white | |
| Connection | spring-clamp connection | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |