770-223/035-050 | WAGO
Socket, 3 pole, snap-in, push-in, 0.5-4.0 mm², white, 770-223/035-050
NCNR (non cancelable / non returnable)
Socket, 770-223/035-050, WAGO
The 770-223/035-050 is a WINSTA MIDI female connector/socket 3-pole that allows fast, efficient, error-free installation in numerous applications. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 25 A. As a result, it can also be used for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification. Thanks to the included test slot, connections can be checked even when they are plugged in.
Features
- Simple circuits
- With A coding for use in many general mains applications
- Custom-engineered solutions
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | white | |
| Connection | push-in | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |