770-1947 | WAGO
Distributor 5-fold, 5 pole, snap-in, spring-clamp connection, blue, 770-1947
NCNR (non cancelable / non returnable)
Distribution connector, 770-1947, WAGO
The 770-1947 is a WINSTA MIDI distribution connector with locking latch allows flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 25 A – therefore it is suitable for powerful loads. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is found in can be found in a variety of projects you can use for quick, easy, flexible, and secure installation.
Features
- Effective protection against mismating
- With I coding for use in the automation of buildings (lighting control)
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Version | 5-fold | |
| Pin number | 5 pole | |
| Colour | blue | |
| Connection | spring-clamp connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |