770-1769 | WAGO

H-distributor, 3 pole, snap-in, spring-clamp connection, pink, 770-1769

Order No.: 44P8885
EAN: 4050821702337
MPN:
770-1769
Series: WINSTA MIDI
770-1769 WAGO Device Connectors Image 1
770-1769 WAGO Device Connectors Image 2
770-1769 WAGO Device Connectors Image 3
770-1769 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0912 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0912 €

Distribution connector, 770-1769, WAGO

The WINSTA MIDI distribution connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 25 A – so it is suitable for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates safe electrification.

Features

  • For automation controllers
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 3 pole
Colour pink
Connection spring-clamp connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No