770-1768 | WAGO
H-distributor, 3 pole, snap-in, spring-clamp connection, light green, 770-1768
NCNR (non cancelable / non returnable)
Distribution connector, 770-1768, WAGO
The 770-1768 is a WINSTA MIDI distribution connector that allows flexible, error-free installation in numerous possible uses. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is found in a broad range of individual products you can use for quick, easy and maximally flexible installation.
Features
- Simple circuits
- With B coding for controllers, for example sun blinds and lighting fixtures
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | H-distributor | |
| Pin number | 3 pole | |
| Colour | light green | |
| Connection | spring-clamp connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 16 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |