770-1767 | WAGO

H-distributor, 3 pole, snap-in, spring-clamp connection, gray, 770-1767

Order No.: 44P8883
EAN: 4050821702313
MPN:
770-1767
Series: WINSTA MIDI
770-1767 WAGO Device Connectors Image 1
770-1767 WAGO Device Connectors Image 2
770-1767 WAGO Device Connectors Image 3
770-1767 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0912 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0912 €

Distribution connector, 770-1767, WAGO

The WINSTA MIDI distribution connector B coding provides the foundation for installation of fine-stranded and solid conductors. It allows flexible, error-free installation in numerous possible uses. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a current load of up to 25 A. Therefore, it can also be used for high power loads. The WINSTA MIDI product line guarantees total flexibility for the installation. With its Push-in CAGE CLAMP spring pressure connection technology,

Features

  • With B coding for use in process automation, such as lighting technology
  • Custom-engineered solutions
  • Fast, secure installation
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 3 pole
Colour gray
Connection spring-clamp connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No