770-1766 | WAGO
H-distributor, 3 pole, snap-in, spring-clamp connection, pink, 770-1766
NCNR (non cancelable / non returnable)
Distribution connector, 770-1766, WAGO
The 770-1766is a WINSTA MIDI distribution connector 3-pole. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads. The WINSTA MIDI product line guarantees total flexibility for the electrical installation. With its Push-in CAGE CLAMP spring pressure connection technology,
Features
- Simple circuits
- With B coding for controllers such as sun blinds and lighting fixtures
- Custom-engineered solutions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | H-distributor | |
| Pin number | 3 pole | |
| Colour | pink | |
| Connection | spring-clamp connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 16 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |