770-1765 | WAGO
H-distributor, 3 pole, snap-in, spring-clamp connection, light green, 770-1765
NCNR (non cancelable / non returnable)
Distribution connector, 770-1765, WAGO
The WINSTA MIDI distribution connector 3-pole supports fast, reliable installation. It allows flexible, error-free installation in a large number of applications. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 25 A – so it is suitable for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification.
Features
- With B coding for controllers such as sun blinds and lighting fixtures
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Product type | H-distributor | |
| Pin number | 3 pole | |
| Colour | light green | |
| Connection | spring-clamp connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 16 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |