770-1762 | WAGO

H-distributor, 3 pole, green, 770-1762

Order No.: 44P6860
EAN: 4050821702269
MPN:
770-1762
Series: WINSTA MIDI
770-1762 WAGO Device Connectors Image 1
770-1762 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4843 €

H-distributor, 770-1762, WAGO

H-distribution connector, 3-pole, code B, 1 input, 2 outputs, outputs on one side, 3 locking levers, for flying leads, light green.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 3 pole
Colour green
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes