770-1731 | WAGO

T connector, 4 pole, gray, 770-1731

Order No.: 44P6844
EAN: 4050821702160
MPN:
770-1731
Series: WINSTA MIDI
770-1731 WAGO Device Connectors Image 1
770-1731 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0682 €

T-distributor, 770-1731, WAGO

T-distribution connector, 4-pole, code B, 1 input, 2 outputs, 3 locking levers, for flying leads, gray.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 4 pole
Colour gray
Design T-shape
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes