770-1712 | WAGO

T connector, 3 pole, green, 770-1712

Order No.: 44P6839
EAN: 4050821529743
MPN:
770-1712
Series: WINSTA MIDI
770-1712 WAGO Device Connectors Image 1
770-1712 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1047 €

T-distributor, 770-1712, WAGO

T-distribution connector, 3-pole, code B, 1 input, 2 outputs, 3 locking levers, for flying leads, light green.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type T distributor
Pin number 3 pole
Colour green
Design T-shape
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes