770-1705 | WAGO

Distributor 3-fold, 2 pole, spring-clamp connection, green, 770-1705

Order No.: 44P6837
EAN: 4055143534369
MPN:
770-1705
Series: WINSTA MIDI
770-1705 WAGO Device Connectors Image 1
770-1705 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6509 €

3-way distribution connector, 770-1705, WAGO

3-way distribution connector, 2-pole, code B, 1 input, 3 outputs, light green.

Features

  • Protection against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type distributor
Version 3-fold
Pin number 2 pole
Colour green
Connection spring-clamp connection
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes