770-1704 | WAGO
Distributor 3-fold, 2 pole, spring-clamp connection, gray, 770-1704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 3 Weeks
3-way distribution connector, 770-1704, WAGO
3-way distribution connector, 2-pole, code B, 1 input, 3 outputs, gray.
Features
- Pluggable installation connectors with protection against mismating
- Fast, secure installation
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Applications
- For automation controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Version | 3-fold | |
| Pin number | 2 pole | |
| Colour | gray | |
| Connection | spring-clamp connection | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |