770-1659 | WAGO

H-distributor, 2 pole, green, 770-1659

Order No.: 44P6822
EAN: 4055143561839
MPN:
770-1659
Series: WINSTA MIDI
770-1659 WAGO Device Connectors Image 1
770-1659 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0214 €

H-distributor, 770-1659, WAGO

H-distribution connector, 2-pole, code B, 1 input, 2 outputs, outputs on both sides, 3 locking levers, for flying leads, light green.

Features

  • Protection against mismating
  • Quick replacement of defective units during ongoing operation
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0

Applications

  • For automation controllers
  • For power applications
  • For lighting applications
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 2 pole
Colour green
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes