770-1643/080-000 | WAGO

T connector, 5 pole, snap-in, spring-clamp connection, pink, 770-1643/080-000

Order No.: 44P8912
EAN: 4055143729604
MPN:
770-1643/080-000
Series: WINSTA MINI
770-1643/080-000 WAGO Device Connectors Image 1
770-1643/080-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4244 €

Distribution connector, 770-1643/080-000, WAGO

The WINSTA MIDI distribution connector rated current 25 A supports rapid, correct installation. It allows fast, efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components – including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 25 A. Thus, it can also be used for high power loads. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is found in can be found in a variety of projects you can use for quick, easy and maximally flexible electrical installation.

Features

  • For automation controllers
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type T distributor
Pin number 5 pole
Colour pink
Connection spring-clamp connection
Assembly snap-in
Design T-shape
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No