770-1634 | WAGO

H-distributor, 2 pole, black, 770-1634

Order No.: 44P6812
EAN: 4050821531197
MPN:
770-1634
Series: WINSTA MIDI
770-1634 WAGO Device Connectors Image 1
770-1634 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8909 €

H-distributor, 770-1634, WAGO

H-distribution connector, 2-pole, code A, 1 input, 2 outputs, outputs on one side, 2 locking levers, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 2 pole
Colour black
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes