770-1373/148-000 | WAGO
Plug, 3 pole, spring-clamp connection, 4.0 mm², brown, 770-1373/148-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plug, 770-1373/148-000, WAGO
Shorting plug, with assembled strain relief housing, 3-pole, code S, bridge 2-L, 4.00 mm², brown.
Features
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | brown | |
| Connection | spring-clamp connection | |
| Design | straight | |
| Cable cross-section | 4.0 mm² | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |