770-1373/147-000 | WAGO

Plug, 3 pole, spring-clamp connection, 4.0 mm², brown, 770-1373/147-000

Order No.: 44P6793
EAN: 4045454148324
MPN:
770-1373/147-000
Series: WINSTA MIDI
770-1373/147-000 WAGO Device Connectors Image 1
770-1373/147-000 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2586 €

Plug, 770-1373/147-000, WAGO

Shorting plug, with assembled strain relief housing, 3-pole, code S, bridge 1-L, 4.00 mm², brown.

Features

  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour brown
Connection spring-clamp connection
Design straight
Cable cross-section 4.0 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes