770-1305 | WAGO
Socket, 5 pole, spring-clamp connection, 0.5-4.0 mm², red, 770-1305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available: 30 pcs.
Socket, 770-1305, WAGO
Socket, 5-pole, code P, 4.00 mm², red.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 5 pole | |
| Colour | red | |
| Connection | spring-clamp connection | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Power switch available | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 400 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |