770-1253/076-000 | WAGO

Plug, 3 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², light turquoise, 770-1253/076-000

Order No.: 44P8909
EAN: 4055143765060
MPN:
770-1253/076-000
Series: WINSTA MINI
770-1253/076-000 WAGO Device Connectors Image 1
770-1253/076-000 WAGO Device Connectors Image 2
770-1253/076-000 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7247 €

Plug, 770-1253/076-000, WAGO

The WINSTA MIDI male connector/plug with protection against mismating supports fast, reliable installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 25 A. Therefore, it can also be used for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates safe electrification. Due to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

Features

  • For automation controllers
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour light turquoise
Connection spring-clamp connection
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No