770-1243/076-000 | WAGO
Socket, 3 pole, snap-in, push-in, 0.5-4.0 mm², light turquoise, 770-1243/076-000
NCNR (non cancelable / non returnable)
Socket, 770-1243/076-000, WAGO
The 770-1243/076-000 is a WINSTA MIDI female connector/socket with protection type IP20 supports fast, reliable installation. It allows fast, efficient, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components – including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thus the product is ideally suitable for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification.
Features
- Simple circuits
- With B coding for controllers such as lighting fixtures and sun blinds
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | light turquoise | |
| Connection | push-in | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |