770-1242/076-000 | WAGO

Socket, 2 pole, snap-in, push-in, 0.5-4.0 mm², light turquoise, 770-1242/076-000

Order No.: 44P8874
EAN: 4055143766760
MPN:
770-1242/076-000
Series: WINSTA MIDI
770-1242/076-000 WAGO Device Connectors Image 1
770-1242/076-000 WAGO Device Connectors Image 2
770-1242/076-000 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4153 €

Socket, 770-1242/076-000, WAGO

The WINSTA MIDI female connector/socket 2-pole allows assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 25 A. Thus the product is ideally suitable for high power loads. The WINSTA MIDI product line offers flexibility for the electrical installation. With its Push-in CAGE CLAMP spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

Features

  • Effective protection against mismating
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Custom-engineered solutions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Product type socket
Pin number 2 pole
Colour light turquoise
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No