770-124 | WAGO

Socket, 4 pole, spring-clamp connection, 0.5-4.0 mm², white, 770-124

Order No.: 44P6773
EAN: 4044918252188
MPN:
770-124
Series: WINSTA MIDI
770-124 WAGO Device Connectors Image 1
770-124 WAGO Device Connectors Image 2
770-124 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7945 €

Socket, 770-124, WAGO

Socket, with strain relief housing, 4-pole, code A, 4.00 mm², white.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 4 pole
Colour white
Connection spring-clamp connection
Design straight
Cable cross-section 0.5-4.0 mm²
Cable diameter 9 to 10.5 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes