770-1105/022-000 | WAGO

Socket, 5 pole, snap-in, push-in, 0.5-4.0 mm², blue, 770-1105/022-000

Order No.: 44P8879
EAN: 4050821223016
MPN:
770-1105/022-000
Series: WINSTA MIDI
770-1105/022-000 WAGO Device Connectors Image 1
770-1105/022-000 WAGO Device Connectors Image 2
770-1105/022-000 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7584 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7584 €

Socket, 770-1105/022-000, WAGO

The WINSTA MIDI female connector/socket 5-pole allows assembly of fine-stranded and solid conductors. It allows fast, efficient, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components – including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a current load of up to 25 A. Thus, it can also be used for high power loads. With its Push-in CAGE CLAMP spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

Features

  • Protection against mismating eliminates errors
  • For lighting management
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour blue
Connection push-in
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes