272-413/272-489 | WAGO
Coupling connector, 3 pole, push-wire connection, 0.75 mm², white/gray, 272-413/272-489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: 3 Weeks
Center receptacle, 272-413/272-489, WAGO
Power supply connector without ground contact, without push-buttons, without snap-in mounting feet, 3-pole, 0,75 mm², white/gray.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling connector | |
| Pin number | 3 pole | |
| Colour | white/gray | |
| Connection | push-wire connection | |
| Design | straight | |
| Cable cross-section | 0.75 mm² | |
| Switch illuminated | Yes | |
| Rated voltage IEC | 400 V | |
| Rated current IEC | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |