272-403/272-496 | WAGO

Socket, 3 pole, push-wire connection, 2.5 mm², white/gray, 272-403/272-496

Order No.: 44P0214
EAN: 4044918406222
MPN:
272-403/272-496
Series: 272
272-403/272-496 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Available: 451 pcs.
Total Price:
3.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1535 €

Socket, 272-403/272-496, WAGO

Power supply connector without ground contact, without push-buttons, without snap-in mounting feet, 3-pole, 2.50 mm², white/gray.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V2
Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour white/gray
Connection push-wire connection
Design straight
Cable cross-section 2.5 mm²
Switch illuminated Yes
Rated voltage IEC 400 V
Rated current IEC 16 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes