272-403/272-489 | WAGO
Socket, 3 pole, push-wire connection, 2.5 mm², white/gray, 272-403/272-489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Available: 470 pcs.
Socket, 272-403/272-489, WAGO
Power supply connector, without ground contact, without push-buttons, without snap-in mounting feet, 3-pole, 2.50 mm², white/gray.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | white/gray | |
| Connection | push-wire connection | |
| Design | straight | |
| Cable cross-section | 2.5 mm² | |
| Switch illuminated | Yes | |
| Rated voltage IEC | 400 V | |
| Rated current IEC | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |