267-506 | WAGO

Socket, 4 pole, gray, 267-506

Order No.: 44P0000
EAN: 4045454368258
MPN:
267-506
Series: 267
267-506 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.975 €

Socket, 267-506, WAGO

Female connector, without ground contact, 4-pole, gray.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type socket
Pin number 4 pole
Colour gray
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 500 V
Rated current IEC 16 A
Pin temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes