267-314 | WAGO

Cable fastener, 4 pole, 2.5 mm², white, 267-314

Order No.: 43P9990
EAN: 4045454415457
MPN:
267-314
Series: 267
267-314 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0817 €

Conductor support, 267-314, WAGO

Conductor support, without ground contact, with snap-in mounting feet, 4-pole, 2.50 mm², white.

Features

  • Compact design
  • Future system expansions possible
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type cable fastener
Pin number 4 pole
Colour white
Design straight
Cable cross-section 2.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 500 V
Rated current IEC 16 A
Pin temperature 105 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes