267-234 | WAGO

Socket, 4 pole, push-wire connection, 1.0 mm², white/gray, 267-234

Order No.: 43P9985
EAN: 4045454274245
MPN:
267-234
Series: 267
267-234 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3,760.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
7.5208 €

Socket, 267-234, WAGO

Snap-on type female connector, without ground contact, 4-pole, 1.00 mm², gray/white.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
  • Compact design
  • Future system expansions possible
Technical specifications
Filter Property Value
Product type socket
Pin number 4 pole
Colour white/gray
Connection push-wire connection
Cable cross-section 1.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 500 V
Rated current IEC 6 A
Pin temperature 105 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes