267-175 | WAGO

Socket, 5 pole, push-wire connection, 1.0 mm², white, 267-175

Order No.: 43P9977
EAN: 4044918499798
MPN:
267-175
Series: 267
267-175 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.783 €

Socket, 267-175, WAGO

Female connector, with direct ground contact, with snap-in mounting feet, 5-pole, 1.00 mm², white.

Features

  • Future system expansions possible
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
  • Compact design
Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour white
Connection push-wire connection
Cable cross-section 1.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 500 V
Rated current IEC 6 A
Pin temperature 105 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes