267-143 | WAGO

Cable fastener, 5 pole, push-wire connection, 2.5 mm², white, 267-143

Order No.: 43P9969
EAN: 4017332200295
MPN:
267-143
Series: 267
267-143 WAGO Device Connectors Image 1
267-143 WAGO Device Connectors Image 2
267-143 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6664 €

Conductor support, 267-143, WAGO

Conductor support, base, without ground contact, 5-pole, 2.50 mm², white.

Features

  • Compact design
  • Future system expansions possible
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V2
Technical specifications
Filter Property Value
Product type cable fastener
Pin number 5 pole
Colour white
Connection push-wire connection
Cable cross-section 2.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 500 V
Pin temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes