267-115 | WAGO
Socket, 5 pole, push-wire connection, 1.0 mm², white, 267-115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket, 267-115, WAGO
Female connector, without ground contact, with snap-in mounting feet, 5-pole, 1.00 mm², white.
Features
- Future system expansions possible
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
- Compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 5 pole | |
| Colour | white | |
| Connection | push-wire connection | |
| Cable cross-section | 1.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 500 V | |
| Rated current IEC | 6 A | |
| Pin temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |