267-110 | WAGO

Socket module, 1 pole, push-wire connection, 1.0 mm², yellow, 267-110

Order No.: 43P9958
EAN: 4045454479343
MPN:
267-110
Series: 267
267-110 WAGO Device Connectors Image 1
267-110 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6541 €

Socket module, 267-110, WAGO

Socket module, without ground contact, 1-pole, 1.00 mm², yellow.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
  • Compact design
  • Future system expansions possible
Technical specifications
Filter Property Value
Product type socket module
Pin number 1 pole
Colour yellow
Connection push-wire connection
Cable cross-section 1.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 500 V
Rated current IEC 6 A
Pin temperature 105 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes