267-101 | WAGO
Socket module, 1 pole, push-wire connection, 1.0 mm², gray, 267-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available: 255 pcs.
Socket module, 267-101, WAGO
Socket module without ground contact, 1-pole, 1.00 mm², gray.
Features
- Future system expansions possible
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
- Compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket module | |
| Pin number | 1 pole | |
| Colour | gray | |
| Connection | push-wire connection | |
| Cable cross-section | 1.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 500 V | |
| Rated current IEC | 6 A | |
| Pin temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |