787-3861/100-1000 | WAGO
Circuit breaker, electronic, 1 pole, 1 A, 24 V (DC), push-in, DIN rail, IP20, 787-3861/100-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3894 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.39 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3894 €
5 pcs.
36.0927 €
10 pcs.
33.9269 €
25 pcs.
31.2137 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 787-3861/100-1000, WAGO
Electronic circuit breaker, 1-channel, 24 VDC input voltage, 1 A, NEC Class 2, signal contact.
Features
- Space-saving ECB with one channel
- Reliably and safely trips in the event of an overload and short circuit on the secondary side
- Status signal - as single or group message
- Reset, switch on/off via remote input or local switch
- Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
- Enables the use of an economical, standard power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 1 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |