787-1668 | WAGO
Circuit breaker, electronic, 8 pole, T characteristic, 10 A, 24 V (DC), push-in, DIN rail, IP20, 787-1668
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
561.2040 € *
Standard delivery time from the manufacturer is: 6 Weeks
Device circuit breaker, 787-1668, WAGO
The 787-1668 is an electronic circuit breaker with an electrical switch designed to protect an electrical circuit from damage caused by overcurrent/overload or short circuit.
Features
- Space-saving ECB with eight channels
- Nominal current is adjustable from 2 A to 10 A
- Time-delayed switching of channels
- Tripped message (group signal)
- Status message for each channel via pulse sequence
- Remote input resets tripped channels or switches on/off any number of channels via pulse sequence
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Tripping characteristics | T | |
| Pin number | 8 pole | |
| Rated current | 10 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |