787-1668/000-080 | WAGO
Circuit breaker, electronic, 8 pole, 10 A, 24 V (DC), push-in, DIN rail, IP20, 787-1668/000-080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
318.92 € *
Standard delivery time from the manufacturer is: 6 Weeks
Electronic circuit breaker, 787-1668/000-080, WAGO
Electronic circuit breaker, 8-channel, 24 VDC input voltage, adjustable 1-10 A, IO-Link.
Features
- Space-saving ECB with four channels
- One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
- Time-delayed switching of channels
- Status message and current measurement of each individual channel via IO-Link interface
- Switch on/off each channel separately via IO-Link interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 8 pole | |
| Rated current | 10 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |