756-1203/060-100 | WAGO
TPU ethernet cable, Cat 5e, PROFINET, 4-wire, 0.34 mm², green, 756-1203/060-100
Unit Price (€ / pc.)
177.9407 € *
Standard delivery time from the manufacturer is: 3 Weeks
ETHERNET cable, 756-1203/060-100, WAGO
ETHERNET cable, M12D plug, Straight, M12D plug, Straight, 4-pole, Length: 10 m.
Features
- PUR GN, halogen-free
- CAT 5e ES
- Suitable for drag chains
- Silicon- and CFC-free
- High resistance to microbes, hydrolysis, oil, ozone, chemicals and UV radiation
Technical specifications
Core insulation material | PE | |
Colour | green | |
Number of cores | 4 | |
Outer diameter | 7.5 mm | |
Drag chain suitable | Yes | |
Halogen free | Yes | |
Bussystem | PROFINET | |
Cable cross-section | 0.34 mm² | |
Version | ethernet cable | |
Category | Cat 5e | |
Material | TPU | |
Cable material | copper, bright | |
Shielding | shielded | |
Temperature range (unmoved) | -40 °C to 70 °C | |
Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |