706-100/650-300 | WAGO

Connection cable, 3 m, D-Sub mini socket, 50 pole to open end, 706-100/650-300

Order No.: 45P8101
EAN: 4055143976718
MPN:
706-100/650-300
Series: 706
706-100/650-300 WAGO D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
337.96 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
337.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
337.96 €

Connection cable, 706-100/650-300, WAGO

Connection cable, 50-pole, with solder pin, Female connector, open-ended, Length: 3 m, Conductor cross-section: 0.25 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) D-Sub mini socket, 50 pole
Connection (2) open end
Cable length 3 m
Logistics
Property Value
Country of origin FR
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No