706-100/625-400 | WAGO

Connection cable, 4 m, D-Sub mini socket, 25 pole to open end, 706-100/625-400

Order No.: 45P8097
EAN: 4066966236132
MPN:
706-100/625-400
Series: 706
706-100/625-400 WAGO D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.65 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
160.65 €

Connection cable, 706-100/625-400, WAGO

Connection cable, 25-pole, with solder pin, Female connector, open-ended, Length: 4 m, Conductor cross-section: 0.25 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) D-Sub mini socket, 25 pole
Connection (2) open end
Cable length 4 m
Logistics
Property Value
Customs tariff number 85444290
Country of origin FR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes