706-100/625-200 | WAGO

Connection cable, 2 m, D-Sub mini socket, 25 pole to open end, 706-100/625-200

Order No.: 45P8095
EAN: 4050821835660
MPN:
706-100/625-200
Series: 706
706-100/625-200 WAGO D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.90 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.90 €

Connection cable, 706-100/625-200, WAGO

Connection cable, 25-pole, with solder pin, Female connector, open-ended, Length: 2 m, Conductor cross-section: 0.25 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) D-Sub mini socket, 25 pole
Connection (2) open end
Cable length 2 m
Logistics
Property Value
Country of origin FR
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No