706-100/550-100 | WAGO
Connection cable, 1 m, D-Sub mini plug, 50 pole to open end, 706-100/550-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.76 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 706-100/550-100, WAGO
Connection cable, 50-pole, with solder pin, Male connector, open-ended, Length: 1 m, Conductor cross-section: 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | D-Sub mini plug, 50 pole | |
| Connection (2) | open end | |
| Cable length | 1 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |