206-1204 | WAGO
Crimping pliers for wire end ferrules, 0.25-4.0 mm², AWG 24-12, WAGO 206-1204
Unit Price (€ / pc.)
228.5157 € *
Available: 2 pcs.
Crimping tool, 206-1204, WAGO
Variocrimp 4 crimping tool, for insulated and uninsulated ferrules; crimping range: 0.25 to 4.0 mm². With “Variocrimp 4” the built-in crimping pressure control automatically adjusts force to the conductor cross-section used. Only one crimping station is needed to handle the specified conductor range. Uniform, compact crimping all four sides for high conductor retention. No need to center the ferrules into the terminals.
Features
- Crimping can be performed from either side (for left- or right-handed users)
- Built-in ratchet mechanism ensures gas-tight crimp connection
- Crimping tool opens automatically after crimping operation is complete
- Ergonomically designed handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-4.0 mm² | |
| Crimping Range (AWG) | AWG 24-12 | |
| Length | 200 mm | |
| Weight | 496.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |