858-391 | WAGO
Coupling relay 4 Form C (NO/NC), 220 V (DC), 6 A, 250 V (AC), 858-391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7353 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 858-391, WAGO
Relay module, Nominal input voltage: 220 VDC, 4 changeover contacts, Limiting continuous current: 6 A, with manual operation, Red status indicator, Module width: 31 mm, 1.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 220 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |